BCY78 vs 2N1991 feature comparison

BCY78 Crimson Semiconductor Inc

Buy Now Datasheet

2N1991 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4.5 pF 45 pF
Collector-Emitter Voltage-Max 32 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 15
JEDEC-95 Code TO-18 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 40 MHz
Base Number Matches 5 1

Compare BCY78 with alternatives

Compare 2N1991 with alternatives