BCY71-JQR-BG4 vs BCY71LEADFREE feature comparison

BCY71-JQR-BG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BCY71LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 2 1
Transistor Application SWITCHING

Compare BCY71-JQR-BG4 with alternatives

Compare BCY71LEADFREE with alternatives