BCY69 vs 2SC1317 feature comparison

BCY69 Semiconductors Inc

Buy Now Datasheet

2SC1317 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMICONDUCTORS INC ON SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Configuration SINGLE SINGLE
Number of Elements 1 1
Operating Temperature-Max 175 °C 125 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.4 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz 200 MHz
Base Number Matches 4 5
DC Current Gain-Min (hFE) 90