BCX75-25 vs 2N1117LEADFREE feature comparison

BCX75-25 Siemens

Buy Now Datasheet

2N1117LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 40
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 4 MHz
VCEsat-Max 0.6 V
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-39

Compare BCX75-25 with alternatives

Compare 2N1117LEADFREE with alternatives