BCX71J-TAPE-7 vs BCX71JTR13LEADFREE feature comparison

BCX71J-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BCX71JTR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
VCEsat-Max 0.55 V 0.55 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector-Base Capacitance-Max 4.5 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare BCX71J-TAPE-7 with alternatives

Compare BCX71JTR13LEADFREE with alternatives