BCX71J,235
vs
BCX71J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
ITT SEMICONDUCTOR
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.2 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.25 W
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
VCEsat-Max
0.55 V
Base Number Matches
2
26
Compare BCX71J,235 with alternatives
BCX71J,235 vs BCX71J,215
BCX71J,235 vs BCX71JT/R
BCX71J,235 vs BCX71JTRL
BCX71J,235 vs BCX71JLT1
BCX71J,235 vs BCX71J-TAPE-7
BCX71J,235 vs BCX71JTR13
BCX71J,235 vs BCX71JE6327HTSA1
BCX71J,235 vs BCX71JTR13LEADFREE
BCX71J,235 vs BCX71J-TAPE-13