BCX71-K vs BCX71J feature comparison

BCX71-K Siemens

Buy Now Datasheet

BCX71J TDK Micronas GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G ITT SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 250
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 26
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.25 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BCX71-K with alternatives