BCX70KLT1
vs
BCX70KTRLEADFREE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
CENTRAL SEMICONDUCTOR CORP
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.2 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
380
380
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.225 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
125 MHz
250 MHz
Base Number Matches
5
1
Pbfree Code
Yes
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
VCEsat-Max
0.55 V
Compare BCX70KTRLEADFREE with alternatives