BCX70JTR13 vs BCX70J,215 feature comparison

BCX70JTR13 Central Semiconductor Corp

Buy Now Datasheet

BCX70J,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 90
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.55 V 0.55 V
Base Number Matches 1 2
Part Package Code TO-236
Package Description PLASTIC, SST3, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns

Compare BCX70JTR13 with alternatives

Compare BCX70J,215 with alternatives