BCX70J-TAPE-7
vs
BCX70J,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, SST3, SMD, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
90
90
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
800 ns
800 ns
Turn-on Time-Max (ton)
150 ns
150 ns
VCEsat-Max
0.55 V
0.55 V
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.75
Factory Lead Time
4 Weeks
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.3 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare BCX70J-TAPE-7 with alternatives
Compare BCX70J,215 with alternatives
BCX70J,215 vs BCX70JTA
BCX70J,215 vs BCX70J
BCX70J,215 vs BCX70J/T3
BCX70J,215 vs BCX70J,235
BCX70J,215 vs BCX70JTRL13
BCX70J,215 vs BCX70JT/R
BCX70J,215 vs BCX70-J
BCX70J,215 vs BCX70JLT1
BCX70J,215 vs BCX70JTR13