BCX70J vs 933476660215 feature comparison

BCX70J Micro Commercial Components

Buy Now Datasheet

933476660215 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP NEXPERIA
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 90
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 3 1
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare BCX70J with alternatives

Compare 933476660215 with alternatives