BCX70GTC vs BCX70GLT1 feature comparison

BCX70GTC Diodes Incorporated

Buy Now Datasheet

BCX70GLT1 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 50 120
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 125 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
Base Number Matches 2 5
Rohs Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W

Compare BCX70GTC with alternatives