BCX69E6327 vs BC869 feature comparison

BCX69E6327 Siemens

Buy Now Datasheet

BC869 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 85 85
JESD-30 Code R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 60 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 14
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 1 W
Terminal Finish Tin/Lead (Sn/Pb)