BCX69-25 vs BC869 feature comparison

BCX69-25 Infineon Technologies AG

Buy Now Datasheet

BC869 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG WEITRON TECHNOLOGY CO LTD
Part Package Code SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3 SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 100
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 40 MHz
Base Number Matches 6 3
HTS Code 8541.21.00.95
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
VCEsat-Max 0.5 V

Compare BCX69-25 with alternatives

Compare BC869 with alternatives