BCX6825QTA vs BC868-25-TP feature comparison

BCX6825QTA Diodes Incorporated

Buy Now Datasheet

BC868-25-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Package Description GREEN, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 160
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 40 MHz
Base Number Matches 1 1
Pin Count 3
Qualification Status Not Qualified

Compare BCX6825QTA with alternatives

Compare BC868-25-TP with alternatives