BCX6825H6327XTSA1 vs BC868-25-TAPE-13 feature comparison

BCX6825H6327XTSA1 Infineon Technologies AG

Buy Now Datasheet

BC868-25-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description GREEN PACKAGE-3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 60
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 3 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 60 MHz
Base Number Matches 1 1
Qualification Status Not Qualified
VCEsat-Max 0.5 V

Compare BCX6825H6327XTSA1 with alternatives

Compare BC868-25-TAPE-13 with alternatives