BCX56TRL
vs
BCX56-16E6327
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
SIEMENS A G
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
100
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
100 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
3
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
Transistor Application
SWITCHING
Compare BCX56TRL with alternatives
Compare BCX56-16E6327 with alternatives