BCX56-10 vs BCX56-10-TAPE-7 feature comparison

BCX56-10 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

BCX56-10-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 17 1
Package Description SMALL OUTLINE, R-PSSO-F3
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JESD-30 Code R-PSSO-F3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 130 MHz
VCEsat-Max 0.5 V

Compare BCX56-10-TAPE-7 with alternatives