BCX56
vs
BCX56-16
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Base Capacitance-Max |
15 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
100
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
100 MHz
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
9
|
3
|
Part Package Code |
|
SOT-89
|
Package Description |
|
SOT-89, 3 PIN
|
Pin Count |
|
3
|
HTS Code |
|
8541.29.00.75
|
Power Dissipation Ambient-Max |
|
1 W
|
|
|
|
Compare BCX56 with alternatives
Compare BCX56-16 with alternatives