BCX55-T Micro Commercial ComponentsBuy Now Datasheet |
BCX55 Secos CorporationBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | SECOS CORP |
Package Description | , | |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Base Number Matches | 2 | 17 |