BCX52-TAPE-7 vs BCX52-T1 feature comparison

BCX52-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BCX52-T1 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PSSO-F3 POWER, PLASTIC, SC-62, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 80 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 2 W

Compare BCX52-TAPE-7 with alternatives

Compare BCX52-T1 with alternatives