BCX52-16
vs
BCX52-10,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
63
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Base Number Matches
17
2
Part Package Code
SOT-89
Package Description
PLASTIC, SC-62, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JEDEC-95 Code
TO-243
JESD-30 Code
R-PSSO-F3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
145 MHz
Compare BCX52-10,115 with alternatives
BCX52-10,115 vs BCX52-10T/R
BCX52-10,115 vs BCX52
BCX52-10,115 vs 933272290115
BCX52-10,115 vs 933663050115
BCX52-10,115 vs BCX52-10
BCX52-10,115 vs BCX51,115
BCX52-10,115 vs BCX51-16
BCX52-10,115 vs BCX51-10
BCX52-10,115 vs BCX51-16,115