BCX52-16,115
vs
BCX52-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOT-89
Package Description
SC-62, TO-243, SOT-89, 3 PIN
SC-62, TO-243, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1997-09-01
1993-10-01
Samacsys Manufacturer
Nexperia
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
145 MHz
VCEsat-Max
0.5 V
Base Number Matches
1
4
Compare BCX52-16,115 with alternatives
Compare BCX52-16 with alternatives