BCX51-10,135 vs BC51-10PASX feature comparison

BCX51-10,135 Nexperia

Buy Now Datasheet

BC51-10PASX Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SC-62, TO-243, 3 PIN DFN2020D-3, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 63
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3 S-PDSO-N3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT NO LEAD
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 145 MHz 145 MHz
Base Number Matches 1 1
Part Package Code DFN
Pin Count 3
Manufacturer Package Code SOT1061D
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 15 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 1.65 W
VCEsat-Max 0.5 V

Compare BCX51-10,135 with alternatives

Compare BC51-10PASX with alternatives