BCX51,115
vs
BCX51T/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOT-89
|
|
Package Description |
PLASTIC, MPT3, SMD, SC-62, UPAK-3
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT89
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
63
|
JEDEC-95 Code |
TO-243
|
TO-243AA
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
2 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
145 MHz
|
Base Number Matches |
2
|
3
|
Date Of Intro |
|
2017-02-01
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
|
|
|
Compare BCX51,115 with alternatives
-
BCX51,115 vs 933272280115
-
BCX51,115 vs BCX51
-
BCX51,115 vs BCX52
-
BCX51,115 vs 933674720115
-
BCX51,115 vs 933678780115
-
BCX51,115 vs BCX51-10,115
-
BCX51,115 vs BCX53
-
BCX51,115 vs BCX52-10
-
BCX51,115 vs BCX51-16,135
Compare BCX51T/R with alternatives