BCX38B vs BCX38BSTOA feature comparison

BCX38B Diotec Semiconductor AG

Buy Now Datasheet

BCX38BSTOA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG DIODES INC
Package Description , IN-LINE, R-PSIP-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 7 2
Part Package Code TO-92
Pin Count 3
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 4000
JESD-30 Code R-PSIP-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BCX38BSTOA with alternatives