BCX19RLT vs DMC56406 feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

DMC56406 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100 160
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-F6
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 6
Collector Current-Max (IC) 0.1 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.15 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BCX19RLT with alternatives

Compare DMC56406 with alternatives