BCX19RLT vs UN221MT feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

UN221MT Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 80
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V
Base Number Matches 1 3
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A

Compare BCX19RLT with alternatives

Compare UN221MT with alternatives