BCX19RLT vs BC856B feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

BC856B KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC KEC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 220
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V
Base Number Matches 1 3
Part Package Code SOT-23
Pin Count 3
Collector Current-Max (IC) 0.1 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 150 MHz

Compare BCX19RLT with alternatives

Compare BC856B with alternatives