BCX19RLT vs 2SD2114KT147/VW feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

2SD2114KT147/VW ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 820
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V 0.4 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector Current-Max (IC) 0.5 A
JESD-609 Code e1
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER COPPER
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 350 MHz

Compare BCX19RLT with alternatives

Compare 2SD2114KT147/VW with alternatives