BCX19RLT vs 2SB544 feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

2SB544 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V 0.7 V
Base Number Matches 1 7
Pin Count 3
Collector Current-Max (IC) 1 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.9 W
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 180 MHz

Compare BCX19RLT with alternatives

Compare 2SB544 with alternatives