BCX19RLT vs 2SA1496 feature comparison

BCX19RLT Allegro MicroSystems LLC

Buy Now Datasheet

2SA1496 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-236AB TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
VCEsat-Max 0.62 V
Base Number Matches 1 2
Rohs Code No
Collector Current-Max (IC) 0.1 A
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare BCX19RLT with alternatives

Compare 2SA1496 with alternatives