BCX18-T
vs
BCX18TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
100 MHz
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Collector-Base Capacitance-Max
8 pF
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
VCEsat-Max
0.62 V
Compare BCX18-T with alternatives
Compare BCX18TR with alternatives