BCX17R vs BCX17TA feature comparison

BCX17R STMicroelectronics

Buy Now Datasheet

BCX17TA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS ZETEX PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.425 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 7 2
Package Description SOT-23, 3 PIN
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard CECC50002-235
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.62 V

Compare BCX17TA with alternatives