BCW89 vs BCW89R feature comparison

BCW89 Continental Device India Ltd

Buy Now Datasheet

BCW89R NXP Semiconductors

Buy Now Datasheet
No
No
Active Obsolete
CONTINENTAL DEVICE INDIA LTD NXP SEMICONDUCTORS
SOT-23
SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
3
compliant unknown
EAR99 EAR99
0.1 A 0.1 A
60 V 60 V
SINGLE SINGLE
120 120
R-PDSO-G3 R-PDSO-G3
e0
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PNP PNP
0.35 W
Not Qualified Not Qualified
YES YES
TIN LEAD
GULL WING GULL WING
DUAL DUAL
SILICON SILICON
150 MHz 150 MHz
17 5
0.3 V

Compare BCW89 with alternatives

Compare BCW89R with alternatives