BCW71TR13 vs BCW71,215 feature comparison

BCW71TR13 Central Semiconductor Corp

Buy Now Datasheet

BCW71,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.25 V 0.25 V
Base Number Matches 1 2
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.1 A
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare BCW71TR13 with alternatives

Compare BCW71,215 with alternatives