BCW70R
vs
933149380235
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
150
215
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin (Sn)
Transition Frequency-Nom (fT)
150 MHz
100 MHz
Base Number Matches
7
2
Pbfree Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BCW70R with alternatives
Compare 933149380235 with alternatives