BCW69T116 vs UN221MT feature comparison

BCW69T116 ROHM Semiconductor

Buy Now Datasheet

UN221MT Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE BUILT IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 110 80
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1

Compare BCW69T116 with alternatives

Compare UN221MT with alternatives