BCW69T116 vs MMBT6429L feature comparison

BCW69T116 ROHM Semiconductor

Buy Now Datasheet

MMBT6429L Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 110 500
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 3
Rohs Code No
Power Dissipation-Max (Abs) 0.225 W

Compare BCW69T116 with alternatives