BCW69T116 vs DTC143EKT146 feature comparison

BCW69T116 ROHM Semiconductor

Buy Now Datasheet

DTC143EKT146 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOT
Pin Count 3
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.3 W
Time@Peak Reflow Temperature-Max (s) 10

Compare BCW69T116 with alternatives

Compare DTC143EKT146 with alternatives