BCW69T116 vs 2SB544 feature comparison

BCW69T116 ROHM Semiconductor

Buy Now Datasheet

2SB544 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 1 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 45 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 30
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 180 MHz
VCEsat-Max 0.3 V 0.7 V
Base Number Matches 1 7
Pin Count 3
Power Dissipation-Max (Abs) 0.9 W

Compare BCW69T116 with alternatives

Compare 2SB544 with alternatives