BCW69 vs BCW69 feature comparison

BCW69 Central Semiconductor Corp

Buy Now Datasheet

BCW69 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 4 1
JEDEC-95 Code TO-236AB
Transistor Application AMPLIFIER

Compare BCW69 with alternatives

Compare BCW69 with alternatives