BCW68G vs BCW68HVL feature comparison

BCW68G Infineon Technologies AG

Buy Now Datasheet

BCW68HVL Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG NEXPERIA
Part Package Code SOT-23 TO-236
Package Description SOT-23, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 100
JEDEC-95 Code TO-236 TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.25 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 80 MHz
Base Number Matches 26 1
Manufacturer Package Code SOT23
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 5 pF
JESD-609 Code e3
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
VCEsat-Max 0.45 V

Compare BCW68G with alternatives

Compare BCW68HVL with alternatives