BCW66GE6327
vs
BCW66-H
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.21.00.75
|
|
Collector Current-Max (IC) |
0.8 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
250
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.33 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
170 MHz
|
170 MHz
|
VCEsat-Max |
0.7 V
|
0.7 V
|
Base Number Matches |
2
|
1
|
Terminal Finish |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BCW66GE6327 with alternatives
Compare BCW66-H with alternatives