BCW66FE6327 vs PN4122 feature comparison

BCW66FE6327 Siemens

Buy Now Datasheet

PN4122 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.8 A 0.1 A
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 30
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 0.33 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 450 MHz
VCEsat-Max 0.7 V 0.3 V
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH SPEED SATURATED SWITCHING
JEDEC-95 Code TO-92
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 40 ns

Compare BCW66FE6327 with alternatives

Compare PN4122 with alternatives