BCW66FE6327
vs
BCW61C-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.8 A
0.2 A
Collector-Emitter Voltage-Max
45 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
100 MHz
VCEsat-Max
0.7 V
0.55 V
Base Number Matches
1
7
Part Package Code
SOT-23
Pin Count
3
Additional Feature
LOW NOISE
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare BCW66FE6327 with alternatives
Compare BCW61C-T with alternatives