BCW66-F
vs
933324130215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
1 A
0.2 A
Collector-Emitter Voltage-Max
45 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
80
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
100 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
Date Of Intro
2017-02-01
Additional Feature
LOW NOISE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare BCW66-F with alternatives
Compare 933324130215 with alternatives