BCW65CRTA
vs
BCW66GTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Base Capacitance-Max
12 pF
12 pF
Collector-Emitter Voltage-Max
32 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50002-233
CECC50002-233
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Turn-off Time-Max (toff)
400 ns
400 ns
Turn-on Time-Max (ton)
100 ns
100 ns
VCEsat-Max
0.7 V
0.7 V
Base Number Matches
2
2
Compare BCW65CRTA with alternatives
Compare BCW66GTA with alternatives