BCW65CRTA
vs
BCW65C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
250
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
CECC50002-233
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
VCEsat-Max
0.7 V
Base Number Matches
2
16
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.35 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BCW65CRTA with alternatives