BCW65C
vs
BCW61DLT1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
ROCHESTER ELECTRONICS LLC
Package Description
SOT-23, 3 PIN
PLASTIC, CASE 318-08, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
0.1 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
COMMERCIAL
Reference Standard
CECC50002-233
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Turn-off Time-Max (toff)
400 ns
800 ns
Turn-on Time-Max (ton)
100 ns
150 ns
VCEsat-Max
0.7 V
Base Number Matches
6
1
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
Category CO2 Kg
8.8
JEDEC-95 Code
TO-236AB
Compare BCW65C with alternatives
Compare BCW61DLT1 with alternatives